
Yellow, non-insulated receptacle terminal for discrete wire, featuring a straight, free-hanging, cable mount orientation. Designed for 20-16 AWG wire with a 0.13-inch insulation diameter, it offers tin-plated brass construction and tin contact plating for signal applications. This component supports insulated wire and has a 6.35mm mating tab width.
TE Connectivity 1-160759-1 technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 7.35mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Length | 0.88inch |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Shielding | Unshielded |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-160759-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.