
TE Connectivity 1-1608067-3 technical specifications.
| Coil Current | 51.1mA |
| Coil Resistance | 470R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1608067-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
