TE Connectivity 1-1609034-3 technical specifications.
| Current | 10A |
| Inductance | 1.1mH |
| Length | 46.23mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 9 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | SB |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1609034-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.