TE Connectivity 1-1609034-6 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Inductance | 1.1mH |
| Leakage Current | 750uA |
| Length | 46.23mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | SB |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1609034-6 to view detailed technical specifications.
No datasheet is available for this part.