3-pole, 3-position power connector receptacle with a 15A current rating and 250V AC/DC voltage rating. Features quick connect termination and panel mount capability with flanges and screw mounting. Compliant with RoHS and ELV standards, operating at 50/60Hz. Supplied in bulk packaging.
TE Connectivity 1-1609112-2 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 15A |
| ELV | Compliant |
| Fuse | No |
| Gender | Receptacle |
| Inductance | 0mH |
| Mount | Panel, Flanges, Screw |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50/60Hz |
| Package Quantity | 42 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C, Corcom |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1609112-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.