TE Connectivity 1-1609112-7 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 15A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CU, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1609112-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.