TE Connectivity 1-1609117-6 technical specifications.
| Current Rating | 6A |
| ELV | Compliant |
| Gender | Male |
| Leakage Current | 2uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Horizontal |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1609117-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.