TE Connectivity 1-1609211-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.86mm |
| Gender | Female |
| Length | 17.78mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1609211-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.