TE Connectivity 1-1609212-4 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1609212-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.