This 10k ohm metal film resistor features a conformal package and axial termination. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is made with a metal film type and has a resistance of 100k ohms. It is not a military standard component.
TE Connectivity 1-1613127-1 technical specifications.
| Package/Case | Conformal |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 100kR |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1613127-1 to view detailed technical specifications.
No datasheet is available for this part.