TE Connectivity 1-161347-2 technical specifications.
| ELV | Compliant |
| Housing Color | Red |
| Keyed | Yes |
| Number of Positions | 20 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 0.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-161347-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.