The 1-1613560-0 resistor from TE Connectivity is a metal film type with a resistance of 150 ohms. It has a tolerance of 1% and is packaged in a conformal axial format with a length of 7.2mm. The resistor operates within a temperature range of -55°C to 155°C. It is compliant with RoHS standards.
TE Connectivity 1-1613560-0 technical specifications.
| Package/Case | Conformal |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 150R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1613560-0 to view detailed technical specifications.
No datasheet is available for this part.