This 5.6k ohm metal film resistor features a conformal package and axial termination. It has a resistance tolerance of 1% and is RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C. It measures 7.2mm in length.
TE Connectivity 1-1614084-2 technical specifications.
| Package/Case | Conformal |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 5.6kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1614084-2 to view detailed technical specifications.
No datasheet is available for this part.