TE Connectivity 1-1614782-0 technical specifications.
| Package/Case | SOT-227-2 |
| Height | 0.618inch |
| Lead/Base Style | Threaded |
| Length | 1.488inch |
| Max Power Dissipation | 100W |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | BDS, CGS |
| Tolerance | 10% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1614782-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.