2.5mm & 5mm Miniature Interconnection System - IDC (Mini-Match)
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 12 |
| Orientation | Vertical |
| RoHS Compliant | No |
| RoHS | Not Compliant |