TE Connectivity 1-1617150-6 technical specifications.
| Coil Power | 250mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1617150-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.