TE Connectivity 1-1617800-1 technical specifications.
| Coil Voltage (DC) | 28V |
| Max Current Rating | 50A |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1617800-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.