
TE Connectivity 1-1618002-2 technical specifications.
| Coil Current | 20mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 72V |
| Contact Current Rating | 500A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 250A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 2.2kV |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Release Time | 12ms |
| RoHS Compliant | Yes |
| Series | EV200, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1618002-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
