
TE Connectivity 1-1618002-9 technical specifications.
| Coil Current | 30mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 500A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Release Time | 12ms |
| RoHS Compliant | Yes |
| Series | EV200, KILOVAC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1618002-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
