
TE Connectivity 1-1622088-6 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 22R |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1622088-6 to view detailed technical specifications.
No datasheet is available for this part.
