TE Connectivity 1-1622820-7 technical specifications.
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.2mm |
| Height | 0.028inch |
| Length | 0.252inch |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 3520, CGS |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1622820-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.