TE Connectivity 1-1623728-0 technical specifications.
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 9mm |
| Height | 0.394inch |
| Length | 1.969inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 10% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623728-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.