TE Connectivity 1-1623730-2 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Height | 0.315inch |
| Lead/Base Style | Axial |
| Length | 0.787inch |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623730-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.