TE Connectivity 1-1623782-5 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Depth | 9mm |
| Height | 1.024inch |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 680R |
| Resistor Type | Metal Film, Metal Oxide |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623782-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.