
This TE Connectivity resistor is a radial rectangular device with a resistance of 68 ohms and a tolerance of 5%. It has a maximum power dissipation of 10 watts and can operate within a temperature range of -55°C to 155°C. The resistor is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
TE Connectivity 1-1623797-5 technical specifications.
| Package/Case | Radial |
| Construction | Rectangular |
| Depth | 10mm |
| Height | 0.394inch |
| Lead Pitch | 32mm |
| Length | 1.89inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623797-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.