TE Connectivity 1-1623860-1 technical specifications.
| Height | 0.492inch |
| Length | 0.354inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 409, Citec |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623860-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.