TE Connectivity 1-1623916-0 technical specifications.
| Height | 0.079inch |
| Length | 0.134inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3203, Citec |
| Technology | CERMET |
| Tolerance | 25% |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623916-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.