The 1-1623925-1 resistor from TE Connectivity is a 2-terminal axial device with a resistance of 15 ohms and a maximum power dissipation of 1 watt. It is compliant with ELV regulations and RoHS standards. The resistor is packaged in a tape and reel format with 1000 units per package. It is suitable for through hole mounting and has a length of 0.472 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1623925-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| ELV | Compliant |
| Length | 0.472inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | CFR100, Neohm |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623925-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.