TE Connectivity 1-1624094-3 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 4R |
| Depth | 3.4mm |
| ELV | Compliant |
| Height | 3.2mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | SMD/SMT |
| Length | 4.8mm |
| Max Current Rating | 160mA |
| Max DC Current | 160mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | 3613C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 26.988746mg |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624094-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.