TE Connectivity 1-1624094-5 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 355mA |
| DC Resistance (DCR) | 800mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 3.3uH |
| Length | 4.8mm |
| Max DC Current | 355mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | 3613C |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624094-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.