TE Connectivity 1-1624097-0 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.05A |
| DC Current | 1.05A |
| DC Resistance (DCR) | 210mR |
| Depth | 5mm |
| Height | 0.209inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.512inch |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.05A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 3615, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624097-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.