TE Connectivity 1-1624117-3 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.4mm |
| Height | 0.9mm |
| Impedance | 300R |
| Length | 2mm |
| Material | Ferrite |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BMB-L, Sigma Inductors |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624117-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.