
TE Connectivity 1-1624117-9 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 800mR |
| Depth | 1.2mm |
| Height | 0.9mm |
| Impedance | 1kR |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BMB-B, Sigma Inductors |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624117-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.