TE Connectivity 1-1624188-0 technical specifications.
| Depth | 20.4mm |
| Length | 30.8mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Resistance | 47kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624188-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.