TE Connectivity 1-1625812-0 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 660mR |
| Depth | 13mm |
| Inductance | 330uH |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1625812-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.