TE Connectivity 1-1625827-0 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.024inch |
| Length | 0.252inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 51mR |
| RoHS Compliant | Yes |
| Series | TL, CGS |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1625827-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.