TE Connectivity 1-1625958-2 technical specifications.
| Package/Case | Radial |
| Height | 0.409inch |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1GR |
| RoHS Compliant | Yes |
| Series | HB, CGS |
| Termination | Radial |
| Tolerance | 1% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1625958-2 to view detailed technical specifications.
No datasheet is available for this part.