TE Connectivity 1-1625959-0 technical specifications.
| Package/Case | Molded |
| Depth | 3mm |
| Height | 10.4mm |
| Length | 52mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.25MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1625959-0 to view detailed technical specifications.
No datasheet is available for this part.