TE Connectivity 1-1625995-8 technical specifications.
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 1.929inch |
| Max Power Dissipation | 75W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.87inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1625995-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.