TE Connectivity 1-1627016-0 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.11inch |
| Lead Free | Not Applicable |
| Length | 10.7mm |
| Material | Brass |
| Mating Tab Width | 4.8mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1627016-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.