TE Connectivity 1-1627057-7 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.1mm |
| Lead Free | Not Applicable |
| Length | 0.78inch |
| Material | Brass |
| Mating Tab Width | 0.248inch |
| Package Quantity | 10000 |
| Packaging | Bag |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1627057-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.