TE Connectivity 1-1627058-3 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.2mm |
| Lead Free | Not Applicable |
| Length | 0.78inch |
| Material | Brass |
| Mating Tab Width | 0.248inch |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1627058-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.