TE Connectivity 1-1630027-4 technical specifications.
| Height | 1.772inch |
| Lead/Base Style | Screw |
| Length | 5.039inch |
| Max Power Dissipation | 300W |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 2.874inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1630027-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.