TE Connectivity 1-1630481-5 technical specifications.
| Height | 0.197inch |
| Length | 0.433inch |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Resistance | 22kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | CB10, Citec |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1630481-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.