
TE Connectivity 1-163081-5 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-163081-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.