
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 16 to 18 AWG wire, this brass contact is plated with gold for enhanced conductivity and durability. It has a depth of 3.7mm, height of 3mm, and length of 21mm, with a maximum insulation diameter of 2.5mm. This RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 1-163083-1 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.7mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 3mm |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Length | 21mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-163083-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
