Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

1-163085-1

Datasheet
Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG T/R
TE Connectivity

1-163085-1

Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG T/R

  1. Connectors & Interconnects
  2. Accessories
  1. Connectors & Interconnects
  2. Accessories
  3. Contacts
  4. Signal & Power

Package062
Current Rating13A
MountingCable
Quick Jump:

Technical Specifications

TE Connectivity 1-163085-1 technical specifications.

General

Package/Case
062
Circuit Application
Signal
Contact Gender
Male
Contact Material
Brass
Contact Plating
Metal, Tin
Contact Type
Signal
Current Rating
13A
ELV
Compliant
Gender
Male
Insulation Diameter
0.071inch
Lead Free
Not Applicable
Material
Brass
Mount
Cable
Package Quantity
5000
Packaging
Tape and Reel
Plating
Gold
Radiation Hardening
No
Reach SVHC Compliant
Yes
RoHS Compliant
Yes
Series
Multimate, Type III+
Termination
Crimp
Wire Gauge (Max)
24AWG
Wire Gauge (Min)
20AWG

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 1-163085-1 Datasheet

Download the complete datasheet for TE Connectivity 1-163085-1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com