Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with gold and tin plating, this contact supports wire gauges from 20 to 24 AWG with an insulation diameter of 1.8mm. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant and ELV compliant.
TE Connectivity 1-163086-0 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 2.9mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.2mm |
| Insulation Diameter | 1.8mm |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-163086-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
