TE Connectivity 1-163089-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Metal, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-163089-1 to view detailed technical specifications.
No datasheet is available for this part.