TE Connectivity 1-163092-0 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-163092-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.